Print Page
2,716 In Stock
Need more?
2,716 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.950 (CNY1.0735) |
| 1000+ | CNY0.875 (CNY0.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8E30-107FCopy
Order Code
Re-Reel3514755RL
Cut Tape3514755
Product RangeMicroLED
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.6V
Wavelength Typ605nm
Luminous Intensity615mcd
Viewing Angle60°
Lens ShapeRectangular
Product RangeMicroLED
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.6V
Luminous Intensity
615mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
60°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163

![DIALIGHT 598-8E30-107F LED, Orange, SMD, 0603 [1608 Metric], 20 mA, 1.6 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/3514753-40.jpg)