Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8D41-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572637
Product Range598 Series
Your Part Number
3,645 In Stock
Need more?
3,645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.641 (CNY0.7243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8D41-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4572637
Product Range598 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0605
Forward Current If30mA
Forward Voltage2.4V
Wavelength Typ594nm
Luminous Intensity321mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0605
Forward Voltage
2.4V
Luminous Intensity
321mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
594nm
Viewing Angle
120°
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
