Print Page
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.824 (CNY0.9311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8D20-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3514747RL
Cut Tape3514747
Product RangeMicroLED
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ625nm
Luminous Intensity240mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
240mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

![DIALIGHT 598-8D20-107F LED, Red Orange, SMD, 0603 [1608 Metric], 20 mA, 1.8 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/3514746-40.jpg)