Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 598-8091-107F LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.2 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/1465991-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No598-8091-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548416RL
Cut Tape3548416
Product RangeMicroLED 598
Your Part Number
878 In Stock
8,000 more incoming. You can reserve stock now
878 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.910 | CNY4.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY3.410 (CNY3.8533) |
| 25+ | CNY3.110 (CNY3.5143) |
| 50+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.080 (CNY2.3504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8091-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548416RL
Cut Tape3548416
Product RangeMicroLED 598
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity145mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.2V
Luminous Intensity
145mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
MicroLED 598
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
