Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 598-8020-107F LED, Red Orange, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/1465991-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No598-8020-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548412RL
Cut Tape3548412
Product RangeMicroLED 598
Your Part Number
13,477 In Stock
Need more?
13,477 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8020-107FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3548412RL
Cut Tape3548412
Product RangeMicroLED 598
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity225mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
225mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
MicroLED 598
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
