Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3021-502FCopy
Order Code1163178
Product Range597 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3021-502FCopy
Order Code1163178
Product Range597 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1208
Forward Current If20mA
Forward Voltage2V
Wavelength Typ650nm
Luminous Intensity6.3mcd
Viewing Angle104°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 597-3021-502F
1 Product Found
Technical Specifications
LED Colour
Red
LED Case Size
1208
Forward Voltage
2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
104°
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
