Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-E008
Order Code2673264
Product RangeDT
Your Part Number
9,988 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
9788 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.030 (CNY12.4639) |
| 10+ | CNY9.480 (CNY10.7124) |
| 100+ | CNY9.240 (CNY10.4412) |
| 250+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.03 (CNY12.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-E008
Order Code2673264
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions2Ways
For Use WithDeutsch Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT06-2S-E008 is a 2-way Plug Assembly with a gray thermoplastic extended housing for use with the heat-shrink tubing or shrink boot. It complete with wedgelock and choice of sockets. The housing comes with silicone rubber seal, accepts 12 to 20AWG wire and supports flange/in-line/PCB mount. It mates with all the DT04-2p receptacles.
- IP67 Protection rating
- 13A Continuous rated current
- -55 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
DT
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
Deutsch Socket Contacts
IP Rating
IP68
Current Rating
13A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169
