Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-E008Copy
Manufacturer Standard Lead Time31 weeks
Order Code2673264
Product RangeDT Series
Your Part Number
5,415 In Stock
17,200 more incoming. You can reserve stock now
180 Delivery in 3-4 Business Days(SG stock)
5,235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY11.340 (CNY12.8142) |
| 100+ | CNY9.750 (CNY11.0175) |
| 250+ | CNY9.590 (CNY10.8367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.17 (CNY14.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-E008Copy
Manufacturer Standard Lead Time31 weeks
Order Code2673264
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
No. of Positions2Ways
For Use WithDeutsch Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT06-2S-E008 is a 2-way Plug Assembly with a gray thermoplastic extended housing for use with the heat-shrink tubing or shrink boot. It complete with wedgelock and choice of sockets. The housing comes with silicone rubber seal, accepts 12 to 20AWG wire and supports flange/in-line/PCB mount. It mates with all the DT04-2p receptacles.
- IP67 Protection rating
- 13A Continuous rated current
- -55 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
DT Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
Deutsch Socket Contacts
IP Rating
IP68
Current Rating
13A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169