Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 976G 17-35 SN 1A.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4036397
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,575.640 (CNY16,470.4732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,575.64 (CNY16,470.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 976G 17-35 SN 1A.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4036397
Technical Datasheet
Circular Connector Shell StyleCable Mount Plug
Insert Arrangement17-35
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
EMI
Insert Arrangement
17-35
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
