Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-23-35 SN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036387
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,418.100 (CNY11,772.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,418.10 (CNY11,772.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-23-35 SN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036387
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact Material-
Insert RotationN
Service ClassEMI
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Insert Rotation
N
SVHC
Decamethylcyclopentasiloxane
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Push-Pull
Contact Material
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
