Print Page
V78E03-500-SMT-TR
Non Isolated POL DC/DC Converter, Surface Mount DIP, 1 Output, 1.65 W, 3.3 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoV78E03-500-SMT-TRCopy
Order Code3595415
Product RangeV78-500-SMT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoV78E03-500-SMT-TRCopy
Order Code3595415
Product RangeV78-500-SMT Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max36V
Depth15.24mm
Width8.5mm
Height8.25mm
Product RangeV78-500-SMT Series
Product Overview
Compact, encapsulated V78E-500-SMT non-isolated Dc to DC converter series, offering 500mA of output current in a surface mount package, has been designed to offer a high performance alternative to linear regulators. Utilizing switching technology, the V78E-500-SMT DC switching regulator series is extremely efficient up to 95% and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- SMT package
- Input voltage is 24VDC (typical), output voltage is 3.3VDC
- EN 62368-1 approved
- Efficiency of 86%
- Operating temperature range from -40 to 85°C
- Industry standard footprint
- Output short circuit protection on output
- Dimension is 15.24 x 8.50 x 8.25mm
- Weight is 1.5g
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
4.75V
Depth
15.24mm
Height
8.25mm
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
8.5mm
Product Range
V78-500-SMT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015