Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoV53124ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1139588
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.880 (CNY20.2044) |
| 10+ | CNY14.150 (CNY15.9895) |
| 25+ | CNY12.290 (CNY13.8877) |
| 50+ | CNY10.950 (CNY12.3735) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.250 (CNY10.4525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.88 (CNY20.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoV53124ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1139588
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size-
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity6mcd
Viewing Angle100°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V53124A is a yellow Rectangular LED with yellow diffused lens.
- -55 to 100°C Operating temperature range
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
-
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
