Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201G01MCopy
Order Code1313908
Product RangeHFW Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY756.490 (CNY854.8337) |
| 5+ | CNY677.160 (CNY765.1908) |
| 10+ | CNY597.770 (CNY675.4801) |
| 25+ | CNY589.310 (CNY665.9203) |
| 50+ | CNY580.850 (CNY656.3605) |
| 100+ | CNY557.660 (CNY630.1558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY756.49 (CNY854.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201G01MCopy
Order Code1313908
Product RangeHFW Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance160ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
