Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-025-UB5S-CTCopy
Order Code4951140
Product RangeRBE-025 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.290 (CNY42.1377) |
| 10+ | CNY34.140 (CNY38.5782) |
| 25+ | CNY32.330 (CNY36.5329) |
| 50+ | CNY30.840 (CNY34.8492) |
| 100+ | CNY29.570 (CNY33.4141) |
| 500+ | CNY28.090 (CNY31.7417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.29 (CNY42.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-025-UB5S-CTCopy
Order Code4951140
Product RangeRBE-025 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range330kHz
Power Rating15W
Isolation Voltage1.5kV
Primary Voltages9V to 36V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRBE-025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
RBE-025 Series
Current Rating
3A
Power Rating
15W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003