Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405650R0200Copy
Manufacturer Standard Lead Time9 weeks
Order Code4247871
Product RangeCR-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.360 (CNY100.9768) |
| 5+ | CNY84.950 (CNY95.9935) |
| 10+ | CNY80.080 (CNY90.4904) |
| 20+ | CNY75.930 (CNY85.8009) |
| 50+ | CNY72.770 (CNY82.2301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.36 (CNY100.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405650R0200Copy
Manufacturer Standard Lead Time9 weeks
Order Code4247871
Product RangeCR-P Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins-
Current Rating2A
Voltage Rating-
Product RangeCR-P Series
SVHCTo Be Advised
Product Overview
1SVR405650R0200 is a CR-PLC logical socket from the CR-P (PCB) relay range. The logical socket is suitable for CR-P relays with 1 or 2 c/o (SPDT) output contacts. The socket has spring connection terminals.
- Up to 690VAC, up to 1000VDC voltage ratings
- Logical socket for pcb relay 1 c/o or 2 c/o
- 250V rated operational voltage, spring terminals type
- (230V) 2A rated operational current AC-12, 5V rated insulation voltage
- 1 mounting position
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61984, UL 508 standards
- 16mm product net width, 45.2mm product net height, 97mm product net depth / length
- Operation ambient air temperature range from -40 to +70°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
2A
Product Range
CR-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042