Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405650R0200Copy
Order Code4247871
Product RangeCR-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.320 (CNY105.4516) |
| 5+ | CNY88.000 (CNY99.440) |
| 10+ | CNY82.870 (CNY93.6431) |
| 20+ | CNY79.030 (CNY89.3039) |
| 50+ | CNY75.640 (CNY85.4732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.32 (CNY105.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405650R0200Copy
Order Code4247871
Product RangeCR-P Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins-
Current Rating2A
Voltage Rating-
Product RangeCR-P Series
SVHCTo Be Advised
Product Overview
1SVR405650R0200 is a CR-PLC logical socket from the CR-P (PCB) relay range. The logical socket is suitable for CR-P relays with 1 or 2 c/o (SPDT) output contacts. The socket has spring connection terminals.
- Up to 690VAC, up to 1000VDC voltage ratings
- Logical socket for pcb relay 1 c/o or 2 c/o
- 250V rated operational voltage, spring terminals type
- (230V) 2A rated operational current AC-12, 5V rated insulation voltage
- 1 mounting position
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61984, UL 508 standards
- 16mm product net width, 45.2mm product net height, 97mm product net depth / length
- Operation ambient air temperature range from -40 to +70°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
2A
Product Range
CR-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
