Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411385
Your Part Number
41 In Stock
280 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 3+ | CNY32.930 (CNY37.2109) |
| 5+ | CNY30.140 (CNY34.0582) |
| 10+ | CNY27.350 (CNY30.9055) |
| 20+ | CNY24.650 (CNY27.8545) |
| 50+ | CNY21.940 (CNY24.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.72 (CNY40.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4411385
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50.5mm
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.99"
Product Dimensions50.5mm x 40mm x 12mm
Frequency Range800Hz to 7kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
800Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50.5mm x 40mm x 12mm
Frequency Response Min
90Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.47"
External Diameter - Metric
50.5mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.99"
Frequency Range
800Hz to 7kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176