Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
280 more incoming. You can reserve stock now
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 3+ | CNY31.280 (CNY35.3464) |
| 5+ | CNY28.740 (CNY32.4762) |
| 10+ | CNY26.200 (CNY29.606) |
| 20+ | CNY23.730 (CNY26.8149) |
| 50+ | CNY21.250 (CNY24.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.82 (CNY38.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-R
Order Code4411385
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50.5mm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.99"
Product Dimensions50.5mm x 40mm x 12mm
Frequency Range800Hz to 7kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50.5mm
Resonant Frequency
800Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50.5mm x 40mm x 12mm
Frequency Response Min
90Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.47"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.99"
Frequency Range
800Hz to 7kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176