Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.840 (CNY76.6592) |
| 2+ | CNY64.060 (CNY72.3878) |
| 3+ | CNY60.270 (CNY68.1051) |
| 5+ | CNY56.480 (CNY63.8224) |
| 10+ | CNY52.690 (CNY59.5397) |
| 20+ | CNY51.640 (CNY58.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.84 (CNY76.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 70, 8 OHM
Order Code3772117
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric70mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Frequency Response Min170Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric21.7mm
External Depth - Imperial0.854"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
70mm
Resonant Frequency
300Hz
Speaker Shape
Round
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
21.7mm
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
Frequency Response Min
170Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.854"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065