Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK 70, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772117
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 2+ | CNY65.460 (CNY73.9698) |
| 3+ | CNY61.460 (CNY69.4498) |
| 5+ | CNY57.460 (CNY64.9298) |
| 10+ | CNY53.460 (CNY60.4098) |
| 20+ | CNY52.400 (CNY59.212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.45 (CNY78.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 70, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772117
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric70mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Frequency Response Min170Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric21.7mm
External Depth - Imperial0.854"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
21.7mm
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
70mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
Frequency Response Min
170Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.854"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065