Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.180 (CNY40.8834) |
| 5+ | CNY32.110 (CNY36.2843) |
| 10+ | CNY28.030 (CNY31.6739) |
| 25+ | CNY25.440 (CNY28.7472) |
| 50+ | CNY22.850 (CNY25.8205) |
| 150+ | CNY22.400 (CNY25.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.18 (CNY40.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPR050SO-R
Order Code4411322
Technical Datasheet
Driver TypePassive Radiator
External Diameter - Metric37mm
Impedance-
Power Rating Nom-
Resonant Frequency78Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval
External Diameter - Imperial1.46"
Product Dimensions50 mm x 37 mm x 3.35 mm
Frequency Range-
Temperature GradeStandard
IP RatingIP67
Product Range-
Speaker MountingBare Mount
External Depth - Metric3.35mm
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Passive Radiator
Impedance
-
Resonant Frequency
78Hz
Speaker Shape
Oval
Product Dimensions
50 mm x 37 mm x 3.35 mm
Temperature Grade
Standard
Product Range
-
External Depth - Metric
3.35mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
37mm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.46"
Frequency Range
-
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Imperial
0.14"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567