Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAPR050SO-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4411322
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.700 (CNY40.341) |
| 5+ | CNY31.600 (CNY35.708) |
| 10+ | CNY27.490 (CNY31.0637) |
| 25+ | CNY24.950 (CNY28.1935) |
| 50+ | CNY22.860 (CNY25.8318) |
| 150+ | CNY22.410 (CNY25.3233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.70 (CNY40.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPR050SO-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4411322
Technical Datasheet
Driver TypePassive Radiator
External Diameter - Metric37mm
Impedance-
Power Rating Nom-
Resonant Frequency78Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval
External Diameter - Imperial1.46"
Product Dimensions50 mm x 37 mm x 3.35 mm
Frequency Range-
Temperature GradeStandard
IP RatingIP67
Product Range-
Speaker MountingBare Mount
External Depth - Metric3.35mm
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Passive Radiator
Impedance
-
Resonant Frequency
78Hz
Speaker Shape
Oval
Product Dimensions
50 mm x 37 mm x 3.35 mm
Temperature Grade
Standard
Product Range
-
External Depth - Metric
3.35mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
37mm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.46"
Frequency Range
-
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Imperial
0.14"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567