Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY77.360 (CNY87.4168)2+ CNY72.760 (CNY82.2188)3+ CNY68.080 (CNY76.9304)5+ CNY63.640 (CNY71.9132)10+ CNY59.280 (CNY66.9864)More Pricing... | General Purpose | 8ohm | - | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 2.008" | - | 51mm x 51mm x 81.5mm | 250Hz | 250Hz to 10kHz | - | 10kHz | IP65 | - | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | ||||||
Each | 1+ CNY209.910 (CNY237.1983)2+ CNY196.130 (CNY221.6269)3+ CNY182.350 (CNY206.0555)5+ CNY168.570 (CNY190.4841)10+ CNY154.790 (CNY174.9127)More Pricing... | Coaxial | 4ohm | 99mm | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | - | 70Hz | - | - | 22kHz | - | - | - | Panel Mount | 70W | - | 50mm | - | 1.969" | ||||||
Each | 1+ CNY110.060 (CNY124.3678)2+ CNY97.870 (CNY110.5931)3+ CNY85.670 (CNY96.8071)5+ CNY73.460 (CNY83.0098)10+ CNY61.260 (CNY69.2238)More Pricing... | Miniature | 8ohm | 45mm | - | 1W | 520Hz | 83dB | Round | 1.772" | - | - | 45mm x 18mm | 300Hz | 300Hz to 14kHz | - | 14kHz | - | - | - | Panel Mount | 2W | - | 18mm | - | 0.709" | ||||||
Each | 1+ CNY60.160 (CNY67.9808)2+ CNY56.810 (CNY64.1953)3+ CNY53.460 (CNY60.4098)5+ CNY50.110 (CNY56.6243)10+ CNY46.750 (CNY52.8275)More Pricing... | Miniature | 16ohm | 50mm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 50mm x 8.1mm | 150Hz | 250Hz to 20kHz | - | 20kHz | IP65 | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" | ||||||
Each | 1+ CNY54.750 (CNY61.8675)2+ CNY51.690 (CNY58.4097)3+ CNY48.630 (CNY54.9519)5+ CNY45.570 (CNY51.4941)10+ CNY42.500 (CNY48.025)More Pricing... | Miniature | 8ohm | - | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | - | - | 500Hz | - | - | 20kHz | - | - | - | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" | ||||||
Each | 1+ CNY67.840 (CNY76.6592)2+ CNY64.060 (CNY72.3878)3+ CNY60.270 (CNY68.1051)5+ CNY56.480 (CNY63.8224)10+ CNY52.690 (CNY59.5397)More Pricing... | Full-range | 8ohm | 70mm | - | 2W | 300Hz | 85dB | Round | - | - | - | - | 170Hz | - | - | 20kHz | - | - | - | Bare Mount | 3W | - | 21.7mm | - | 0.854" | ||||||
Each | 1+ CNY530.270 (CNY599.2051)2+ CNY502.090 (CNY567.3617)3+ CNY473.900 (CNY535.507)5+ CNY445.710 (CNY503.6523)10+ CNY417.520 (CNY471.7976)More Pricing... | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY60.160 (CNY67.9808)2+ CNY56.810 (CNY64.1953)3+ CNY53.460 (CNY60.4098)5+ CNY50.110 (CNY56.6243)10+ CNY46.750 (CNY52.8275)More Pricing... | Miniature | 8ohm | 50mm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | - | 150Hz | - | - | 20kHz | - | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" | ||||||
MALLORY | Each | 25+ CNY46.250 (CNY52.2625)50+ CNY43.360 (CNY48.9968)100+ CNY38.950 (CNY44.0135)250+ CNY37.440 (CNY42.3072)500+ CNY35.240 (CNY39.8212) | - | - | 28mm | - | 500mW | - | - | Round | 1.102" | - | - | 28mm x 4.6mm | 600Hz | 600Hz to 6kHz | - | 6kHz | - | - | - | - | 1W | - | 4.6mm | - | 0.181" | |||||
Each | 1+ CNY327.530 (CNY370.1089)2+ CNY309.950 (CNY350.2435)3+ CNY292.360 (CNY330.3668)5+ CNY274.780 (CNY310.5014)10+ CNY257.190 (CNY290.6247)More Pricing... | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY80.110 (CNY90.5243)2+ CNY75.680 (CNY85.5184)3+ CNY71.240 (CNY80.5012)5+ CNY66.800 (CNY75.484)10+ CNY62.360 (CNY70.4668)More Pricing... | Miniature | 8ohm | - | 28mm | 2W | 450Hz | 79dB | Oval with Rectangular Frame | - | 1.102" | - | - | 230Hz | - | - | 20kHz | - | - | - | Panel Mount | 3W | 40mm | 11.7mm | 1.575" | 0.461" | ||||||
Each | 1+ CNY204.120 (CNY230.6556)2+ CNY189.600 (CNY214.248)3+ CNY175.080 (CNY197.8404)5+ CNY160.560 (CNY181.4328)10+ CNY146.030 (CNY165.0139)More Pricing... | Full-range | 4ohm | - | 97mm | 15W | 110Hz | 87dB | Oval | - | 3.819" | - | - | 75Hz | - | - | 20kHz | - | - | - | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | ||||||
Each | 1+ CNY146.950 (CNY166.0535)5+ CNY135.680 (CNY153.3184)10+ CNY124.410 (CNY140.5833)20+ CNY118.780 (CNY134.2214)40+ CNY113.150 (CNY127.8595)More Pricing... | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY66.720 (CNY75.3936)5+ CNY56.870 (CNY64.2631) | Tweeter | 8ohm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 2.303" | - | 58.5mm x 58.5mm x 28mm | 120Hz | 120Hz to 20kHz | - | 20kHz | - | FR 58 Series | - | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||||
Each | 1+ CNY117.050 (CNY132.2665)2+ CNY110.100 (CNY124.413)3+ CNY103.010 (CNY116.4013)5+ CNY96.300 (CNY108.819)10+ CNY89.700 (CNY101.361)More Pricing... | Full-range | 8ohm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | 96mm x 37mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||||
MALLORY | Each | 25+ CNY43.290 (CNY48.9177)50+ CNY40.610 (CNY45.8893)100+ CNY36.480 (CNY41.2224)250+ CNY35.030 (CNY39.5839)500+ CNY32.970 (CNY37.2561) | - | - | 23mm | - | - | 500Hz | - | - | 0.906" | - | - | 22mm x 4.1mm | 500Hz | 500Hz to 10kHz | - | 10kHz | - | - | - | - | 1W | - | 4.1mm | - | 0.161" | |||||
Each | 1+ CNY59.250 (CNY66.9525)10+ CNY54.930 (CNY62.0709)25+ CNY51.160 (CNY57.8108)50+ CNY47.940 (CNY54.1722)100+ CNY46.000 (CNY51.980)More Pricing... | General Purpose | 8ohm | - | 86mm | - | - | - | Round with Square Frame | - | 3.38" | - | - | - | - | - | 5kHz | - | - | - | Panel Mount | 12W | 86mm | 34mm | 3.38" | 1.34" | ||||||
Each | 1+ CNY13.890 (CNY15.6957)2+ CNY12.230 (CNY13.8199)3+ CNY10.780 (CNY12.1814)5+ CNY10.060 (CNY11.3678)10+ CNY8.440 (CNY9.5372)More Pricing... | General Purpose | 8ohm | 50mm | - | 500mW | 400Hz | 88dB | Round | 1.969" | - | - | - | 400Hz | - | - | 5kHz | - | - | - | Panel Mount | 1W | - | 17mm | - | 0.669" | ||||||
Each | 1+ CNY82.600 (CNY93.338)4+ CNY75.440 (CNY85.2472) | Woofer | 8ohm | 254mm | - | 60W | 42.6Hz | - | Round | 10" | - | - | 254mm x 109mm | 40Hz | 0 | - | 4kHz | - | - | - | Panel Mount | 120W | - | 109mm | - | 4.291" | ||||||
Each | 1+ CNY922.730 (CNY1,042.6849)4+ CNY844.020 (CNY953.7426) | Woofer | 8ohm | 470mm | - | 300W | 27.1Hz | 92dB | Round | 18.504" | - | - | 470mm x 196mm | 30Hz | 30Hz to 2.5kHz | - | 2.5kHz | - | - | - | Panel Mount | - | - | 208mm | - | 8.189" | ||||||
Each | 1+ CNY69.840 (CNY78.9192) | Full-range | 8ohm | 131.5mm | - | 50W | - | 91dB | Round | 5.177" | - | - | 131.5mm x 59.5mm | 80Hz | 16kHz | - | 15kHz | - | - | - | Panel Mount | - | - | - | - | - | ||||||
Each | 1+ CNY477.310 (CNY539.3603)4+ CNY440.110 (CNY497.3243) | Woofer | 8ohm | 458mm | - | 300W | 27Hz | 100dB | Round | 18.031" | - | - | 458mm x 190mm | 27Hz | 27Hz to 3kHz | - | 3kHz | - | - | - | Panel Mount | - | - | 190mm | - | 7.48" | ||||||
Each | 1+ CNY61.830 (CNY69.8679)10+ CNY52.720 (CNY59.5736)25+ CNY48.120 (CNY54.3756)50+ CNY39.840 (CNY45.0192)100+ CNY37.720 (CNY42.6236)More Pricing... | Miniature | 4ohm | 40mm | - | 3W | 180Hz | 85dB | Round | 1.57" | - | - | 40mm x 21mm | 0kHz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | SMD | 5W | - | 21mm | - | 0.83" | ||||||
Each | 1+ CNY29.180 (CNY32.9734)10+ CNY22.700 (CNY25.651)25+ CNY20.650 (CNY23.3345)50+ CNY19.200 (CNY21.696)100+ CNY19.070 (CNY21.5491)More Pricing... | Miniature | 8ohm | 36mm | - | 1W | 600Hz | 98dB | Round | 1.42" | - | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | ||||||
Each | 1+ CNY74.930 (CNY84.6709)2+ CNY70.480 (CNY79.6424)3+ CNY65.950 (CNY74.5235)5+ CNY61.650 (CNY69.6645)10+ CNY57.420 (CNY64.8846)More Pricing... | Miniature | 8ohm | 40mm | - | 1W | 520Hz | 83dB | Round | 1.575" | - | - | - | 350Hz | - | - | 6kHz | - | - | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | ||||||