Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP50170SP1-4788Copy
Order Code1801051
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom500mW
External Width - Metric-
Resonant Frequency400Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-
Frequency Response Min400Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric-
External Depth - Metric17mm
External Length - Imperial-
External Depth - Imperial0.669"
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.969"
Frequency Response Min
400Hz
Product Range
-
Power Rating Max
1W
External Depth - Metric
17mm
External Depth - Imperial
0.669"
Impedance
8ohm
Power Rating Nom
500mW
Resonant Frequency
400Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
