Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.270 (CNY599.2051) |
| 2+ | CNY502.090 (CNY567.3617) |
| 3+ | CNY473.900 (CNY535.507) |
| 5+ | CNY445.710 (CNY503.6523) |
| 10+ | CNY417.520 (CNY471.7976) |
| 20+ | CNY409.170 (CNY462.3621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.27 (CNY599.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4506 is an Electro Dynamical Exciter for stimulating bending waves on plates. The unit can be attached to the surface of the plate by gluing or screwing. Typical applications include signal output in every application where normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism. Maximum long term power according to DIN EN 60268-5.
- 32.5mm Voice coil diameter
Applications
Audio, Industrial
Technical Specifications
Impedance
8ohm
Product Range
-
Resonant Frequency
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
