Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSPHT-K-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794803
Product RangeSPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,078.410 (CNY1,218.6033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,078.41 (CNY1,218.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794803
Product RangeSPHT Series
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter0.25"
Measured Temperature Min0°C
Measured Temperature Max650°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial5ft
Lead Length - Metric1.52mm
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeSPHT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPHT series is an economical, high temperature surface probe.
- Ceramic tip with spring loaded contacts rated to 650ºC
- Moulded utility handle rated to 220ºC
- Retractable cable expands to 1.5m
- Subminiature connector for use with handheld thermometers
- 304 SS OMEGACLAD® sheath
- K type calibration
- 6mm sheath diameter
- 300mm probe length
Technical Specifications
Thermocouple Type
K
External Diameter
0.25"
Measured Temperature Max
650°C
Lead Length - Imperial
5ft
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
SPHT Series
Length
12"
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.52mm
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958