Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 5 | 1+ CNY881.920 (CNY996.5696) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | PFA | - | - | - | - | - | - | - | - | 36" | 915mm | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY362.610 (CNY409.7493)5+ CNY348.610 (CNY393.9293)10+ CNY341.640 (CNY386.0532) | - | K | - | - | -200°C | - | - | - | - | - | - | 400°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PU (Polyurethane) | - | - | - | Shielded | - | ||||||
Each | 1+ CNY703.090 (CNY794.4917) | 152.4mm | K | - | - | 0°C | 0.51mm | - | - | - | - | - | 700°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.4mm | 0.02" | - | 0.5mm | - | - | Mini Male Connector | - | Shielded | SCASS Series | ||||||
Pack of 5 | 1+ CNY1,296.390 (CNY1,464.9207) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY581.990 (CNY657.6487) | - | - | - | - | 0°C | - | - | - | 250°C | - | - | 260°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | IEC | Unshielded | HSTC Series | ||||||
3795294 | Each | 1+ CNY568.360 (CNY642.2468) | - | K | - | -17°C | -17°C | - | - | - | 260°C | - | - | 260°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Unshielded | SA3 Series | |||||
3805551 | Each | 1+ CNY799.220 (CNY903.1186) | 300mm | K | - | - | 0°C | 4.5mm | - | - | - | Stainless Steel | - | 510°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.1875" | - | 4.763mm | - | - | Miniature Connector | ANSI | Unshielded | KHSS Series | |||||
Pack of 5 | 1+ CNY968.040 (CNY1,093.8852) | - | K | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | Fibre Glass | - | - | - | - | - | - | - | - | 72" | 1.829m | 0.032" | - | 0.81mm | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY876.800 (CNY990.784) | - | K | - | - | 0°C | - | - | - | - | - | - | 593°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | - | Unshielded | CHAL Series | ||||||
Pack of 5 | 1+ CNY389.090 (CNY439.6717) | - | K | - | - | 0°C | - | - | - | - | - | - | 593°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | - | Unshielded | CHAL Series | ||||||
Each | 1+ CNY750.460 (CNY848.0198) | - | K | - | - | 0°C | - | - | - | 650°C | - | - | 650°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 0.5" | 12.7mm | 0.25" | - | 6.35mm | Fiberglass | - | Stripped Leads | - | Shielded | TC-K-NPT Series | ||||||
Each | 1+ CNY1,113.920 (CNY1,258.7296) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Stripped Leads | ANSI | - | XCIB Series | ||||||
Pack of 5 | 1+ CNY1,780.100 (CNY2,011.513) | - | T | - | 0°C | 0°C | - | - | - | 150°C | - | - | 150°C | - | - | 72" | - | - | - | 2m | - | - | - | - | 0.01" | - | 0.25mm | PFA | - | Miniature Connector | ANSI | Unshielded | 5SC Series | ||||||
Each | 1+ CNY665.480 (CNY751.9924) | 300mm | T | - | - | 0°C | 3mm | - | - | - | - | - | 315°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Standard Connector | ANSI | Unshielded | CPSS Series | ||||||
Pack of 5 | 1+ CNY1,644.850 (CNY1,858.6805) | - | J | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Pack of 5 | 1+ CNY1,667.800 (CNY1,884.614) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Polyimide Film | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY570.070 (CNY644.1791) | 6" | T | - | - | 0°C | 0.125" | - | - | - | - | - | 220°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.4mm | 0.062" | - | 1.57mm | - | - | Miniature Connector | ANSI | Shielded | TMQSS Series | ||||||
Pack of 5 | 1+ CNY1,016.980 (CNY1,149.1874) | - | J | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY167.800 (CNY189.614)10+ CNY151.260 (CNY170.9238)25+ CNY148.870 (CNY168.2231)50+ CNY146.480 (CNY165.5224)100+ CNY143.560 (CNY162.2228)More Pricing... | - | K | - | -40°C | - | - | - | - | 1100°C | - | - | - | Stainless Steel | - | 3" | - | - | - | 100mm | - | - | 6" | 150mm | 0.059" | - | 1.5mm | PFA | - | Bare Wire | - | Shielded | - | ||||||
Pack of 5 | 1+ CNY894.740 (CNY1,011.0562) | - | - | - | - | 0°C | - | - | - | - | - | - | 593°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | - | Unshielded | CHAL Series | ||||||
Each | 1+ CNY515.930 (CNY583.0009)5+ CNY499.020 (CNY563.8926)10+ CNY483.220 (CNY546.0386)25+ CNY473.560 (CNY535.1228)50+ CNY463.900 (CNY524.207) | - | K | - | - | -75°C | - | - | - | 250°C | - | - | 260°C | - | - | 32.8ft | - | - | - | 10m | - | - | - | - | - | - | - | PTFE | - | Miniature Connector | IEC | Unshielded | - | ||||||
Each | 1+ CNY847.560 (CNY957.7428) | - | - | - | - | 0°C | - | - | - | 250°C | - | - | 200°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | IEC | Unshielded | HSTC Series | ||||||
Each | 1+ CNY215.710 (CNY243.7523) | - | - | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 12" | - | - | - | 0.304m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | - | - | ||||||
Each | 1+ CNY962.920 (CNY1,088.0996) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Standard Connector | ANSI | - | XCIB Series | ||||||
Pack of 5 | 1+ CNY1,003.320 (CNY1,133.7516) | - | J | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||