Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-KI-24S-1M.Copy
Order Code3410494
Product RangeHSTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.120 (CNY662.3156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.12 (CNY662.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-KI-24S-1M.Copy
Order Code3410494
Product RangeHSTC Series
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Max250°C
Measured Temperature Max260°C
Lead Length - Imperial40"
Lead Length - Metric1m
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeHSTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PFA insulated thermocouple wire sensors are hermetically sealed at the sensor tip to provide continuous PFA protection over the measurement junction. This hermetic seal design provides a small, flexible, and electrically isolated thermocouple, suited to a variety of applications.
- Type K chromega/alomega
- 24AWG stranded thermocouple
- 1M length
- Stripped leads
- Highly resilient to chemicals and oils
- Electrically-insulated junction
- Easily cleaned and sterilized
- Small size provides a fast response
- Rated to 250°C (482°F)
- Response time is 4.5seconds max in water flowing at 3feet per second (63%)
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Lead Length - Metric
1m
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
250°C
Lead Length - Imperial
40"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
HSTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967
