Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.710 (CNY243.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.71 (CNY243.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTK-8-12Copy
Order Code3805649
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max482°C
Lead Length - Imperial12"
Lead Length - Metric0.304m
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Bolt-on thermocouple with SS washer housing
- K thermocouple
- New rugged design
- Stripped end leads
- Glass rated to 480°C (900°F)
- Easily mounts to a variety of surfaces
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Metric
0.304m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
Sensing Temperature Max
480°C
Lead Length - Imperial
12"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
