Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,254.210 (CNY1,417.2573) | - | - | - | - | 0°C | - | - | - | 90°C | - | - | 1150°C | - | - | - | - | - | - | - | - | - | 3" | 100mm | 0.236" | - | 6mm | - | - | - | IEC | Shielded | M12 Series | ||||||
3795283 | Pack of 5 | 1+ CNY2,839.720 (CNY3,208.8836) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 315°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Fiberglass | - | Miniature Connector | ANSI | Unshielded | SA1XL Series | |||||
Pack of 5 | 1+ CNY1,192.550 (CNY1,347.5815) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Pack of 5 | 1+ CNY1,293.910 (CNY1,462.1183) | - | K | - | 0°C | 0°C | - | - | - | 260°C | - | - | 260°C | PFA | - | - | - | - | - | - | - | - | 72" | 1.829m | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY191.130 (CNY215.9769)10+ CNY172.290 (CNY194.6877)25+ CNY169.560 (CNY191.6028)50+ CNY166.830 (CNY188.5179)100+ CNY163.500 (CNY184.755)More Pricing... | - | K | - | -100°C | - | - | - | - | +1100°C | - | - | - | Stainless Steel | - | 40" | - | - | - | 1m | - | - | 9.84" | 250mm | 0.039" | - | 1mm | - | - | Bare Wire | IEC | Shielded | - | ||||||
Pack of 5 | 1+ CNY1,317.350 (CNY1,488.6055) | - | K | - | - | 0°C | - | - | - | - | - | - | 175°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Each | 1+ CNY1,054.820 (CNY1,191.9466) | - | - | - | - | 0°C | - | - | - | - | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Standard Connector | ANSI | - | XCIB Series | ||||||
Pack of 5 | 1+ CNY2,041.660 (CNY2,307.0758) | - | K | - | - | 0°C | - | - | - | - | - | - | 315°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Miniature Connector | ANSI | Unshielded | SA1XL Series | ||||||
3795286 | Pack of 5 | 1+ CNY1,637.280 (CNY1,850.1264) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | SA1XL Series | |||||
3794798 | Each | 1+ CNY661.680 (CNY747.6984) | 6" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | 48" | - | - | - | 1.219m | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | PFA | - | Miniature Connector | ANSI | Unshielded | KTSS Series | |||||
3794731 | Each | 1+ CNY2,351.080 (CNY2,656.7204) | - | K | - | - | 0°C | - | - | - | - | - | - | 360°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 0.97" | - | 24.64mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Pack of 5 | 1+ CNY1,293.910 (CNY1,462.1183) | - | T | - | - | 0°C | - | - | - | - | - | - | 150°C | - | - | 72" | - | - | - | 1.82m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
LABFACILITY | Each | 1+ CNY167.980 (CNY189.8174)10+ CNY151.430 (CNY171.1159)25+ CNY149.030 (CNY168.4039)50+ CNY146.620 (CNY165.6806)100+ CNY143.690 (CNY162.3697)More Pricing... | - | J | - | 0°C | - | - | - | - | +350°C | - | - | - | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Glassfiber | - | - | - | - | - | |||||
Each | 1+ CNY380.790 (CNY430.2927) | - | T | - | - | 0°C | - | - | - | - | - | - | 105°C | - | - | 180" | - | - | - | 4.5m | - | - | - | - | - | - | - | PVC | - | Miniature Connector | ANSI | Unshielded | TC-PVC Series | ||||||
Each | 1+ CNY2,048.340 (CNY2,314.6242) | - | - | - | 140°C | 140°C | - | - | - | 190°C | - | - | 190°C | - | - | 36" | - | - | - | 900mm | - | - | 0.75" | 19mm | 0.25" | - | 6.35mm | Glass Braided | - | Wire Leaded | - | Shielded | OS36SM Series | ||||||
Pack of 5 | 1+ CNY666.050 (CNY752.6365) | - | K | - | - | 0°C | - | - | - | - | - | - | 482°C | - | - | 3.28ft | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | IEC | Unshielded | 5TC Series | ||||||
Each | 1+ CNY688.990 (CNY778.5587) | 12" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 1150°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.18mm | - | - | Standard Connector | ANSI | Unshielded | Super OMEGACLAD KQXL Series | ||||||
Pack of 5 | 1+ CNY1,404.140 (CNY1,586.6782) | - | K | - | - | 0°C | - | - | - | - | - | - | 482°C | - | - | 120" | - | - | - | 3.04m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY741.570 (CNY837.9741) | 6" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | 40" | - | - | - | 1.01m | - | - | 6" | 152.4mm | 0.06" | - | 1.52mm | - | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
Pack of 5 | 1+ CNY964.990 (CNY1,090.4387) | - | J | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 72" | - | - | - | 1.82m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY665.480 (CNY751.9924) | 300mm | K | - | - | 0°C | 3mm | - | - | - | Nickel Chromium | - | 1070°C | Inconel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Standard Connector | ANSI | Unshielded | - | ||||||
3794789 | Each | 1+ CNY686.720 (CNY775.9936) | 6" | K | - | - | 0°C | 0.125" | - | - | - | Nickel Chromium | - | 1070°C | Inconel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Standard Connector | ANSI | Unshielded | QIN Series | |||||
Pack of 5 | 1+ CNY1,378.320 (CNY1,557.5016) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 72" | - | - | - | 1.82m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY1,267.550 (CNY1,432.3315) | - | J | - | - | 0°C | - | - | - | 175°C | - | - | 175°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Pack of 5 | 1+ CNY294.910 (CNY333.2483)5+ CNY275.550 (CNY311.3715)10+ CNY271.190 (CNY306.4447)25+ CNY266.830 (CNY301.5179)50+ CNY261.500 (CNY295.495) | - | T | - | -75°C | - | - | - | - | +250°C | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PTFE | - | - | - | Unshielded | - | ||||||