Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKTSS-HHCopy
Order Code3794798
Product RangeKTSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.680 (CNY747.6984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.68 (CNY747.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTSS-HHCopy
Order Code3794798
Product RangeKTSS Series
Technical Datasheet
Thermocouple TypeK
Length6"
External Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.219m
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKTSS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KTSS-HH is a general purpose miniature probe with miniature connector. The moulded miniature probe conveniently plugs directly in to most handheld thermocouple meters. Ideal for use with handheld meters, this probe is also suited for applications with benchtop meters and with oscillating machines.
- Works great with handheld instruments
- 3.2mm OD 304 stainless steel sheath
- Moulded junction rated to 220°C
- Color-coded to calibration
- 300mm retractable cable expands to 1.2m
- SMPW male connector termination
- Grounded junction
Technical Specifications
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
900°C
Lead Length - Imperial
48"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
KTSS Series
Length
6"
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.219m
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575
