Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTC-PVC-T-24-180.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2990452
Product RangeTC-PVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.490 (CNY433.3437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.49 (CNY433.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-PVC-T-24-180.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2990452
Product RangeTC-PVC Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max105°C
Sensor Body Material-
Lead Length - Imperial180"
Lead Length - Metric4.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeTC-PVC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TC-PVC-T-24-180-ROHS is a TC-PVC series epoxy coated tip thermocouple. Supplied in 4.5m (15') length per sensor with subminiature male window connector and 24 gauge solid polyvinyl rip-cord wire.
- Type T calibration
- Maximum temperature rating of 105°C
- 12.7mm probe length
- 3.18mm probe diameter
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
105°C
Lead Length - Imperial
180"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
ANSI
Product Range
TC-PVC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
4.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
