21 Product Results Found for "GRAYHILL"
All Filters
Expand Filters
Manufacturer
(21)
Encoder Technology
(4)
(13)
Encoder Type
(3)
(13)
Encoder Resolution
(8)
(1)
(4)
(1)
(1)
No. of Detents
(11)
(1)
(4)
(1)
(1)
Orientation
(21)
Push Switch
(12)
(5)
Encoder Output
(2)
(1)
(3)
(2)
(9)
Encoder Mounting
(3)
(4)
(3)
(5)
Product Range
(1)
(3)
(2)
(3)
(1)
(1)
(4)
(1)
Rotational Speed Max
(6)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY265.050(CNY299.5065) 5+ CNY239.150(CNY270.2395) 10+ CNY216.920(CNY245.1196) 20+ CNY201.790(CNY228.0227) 50+ CNY186.650(CNY210.9145) | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||||
Each | 1+ CNY443.960(CNY501.6748) 5+ CNY398.310(CNY450.0903) 10+ CNY395.600(CNY447.028) 25+ CNY354.110(CNY400.1443) 50+ CNY351.460(CNY397.1498) More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 Series | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||||
2174546 | GRAYHILL | Each | 1+ CNY1,027.960(CNY1,161.5948) 5+ CNY964.260(CNY1,089.6138) 10+ CNY921.020(CNY1,040.7526) | - | - | - | - | Vertical | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | ||||
GRAYHILL | Each | 1+ CNY270.550(CNY305.7215) 5+ CNY244.140(CNY275.8782) 10+ CNY221.470(CNY250.2611) 20+ CNY217.280(CNY245.5264) | - | - | - | - | Vertical | - | - | - | - | - | 25000 | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY287.710(CNY325.1123) 10+ CNY228.690(CNY258.4197) 25+ CNY207.810(CNY234.8253) 50+ CNY192.880(CNY217.9544) 100+ CNY178.650(CNY201.8745) More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
1653383 | Each | 1+ CNY302.220(CNY341.5086) | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY270.980(CNY306.2074) 5+ CNY232.620(CNY262.8606) 10+ CNY217.790(CNY246.1027) | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||||
1653384 | Each | 1+ CNY377.320(CNY426.3716) 5+ CNY318.240(CNY359.6112) 10+ CNY304.820(CNY344.4466) 25+ CNY286.990(CNY324.2987) 50+ CNY272.360(CNY307.7668) | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY534.600(CNY604.098) 5+ CNY467.780(CNY528.5914) 10+ CNY387.590(CNY437.9767) 25+ CNY347.490(CNY392.6637) 50+ CNY330.660(CNY373.6458) | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 1+ CNY215.300(CNY243.289) 10+ CNY172.990(CNY195.4787) 25+ CNY158.530(CNY179.1389) | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | - | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | Solder Pin | ||||||
GRAYHILL | Each | 1+ CNY623.780(CNY704.8714) 5+ CNY544.410(CNY615.1833) 10+ CNY510.200(CNY576.526) 20+ CNY500.510(CNY565.5763) | - | - | - | - | Vertical | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | |||||
GRAYHILL | Each | 1+ CNY477.180(CNY539.2134) | Optical | - | - | 16 Detents | Vertical | - | - | - | - | 100rpm | 1000000 | - | D Type Flatted End | 9.52mm | - | 4.75V | - | -40°C | - | - | Wire Leaded | |||||
Each | 1+ CNY594.340(CNY671.6042) 5+ CNY517.690(CNY584.9897) 10+ CNY485.000(CNY548.050) 20+ CNY475.300(CNY537.089) | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | Solder Pin | ||||||
GRAYHILL | Each | 1+ CNY563.510(CNY636.7663) 5+ CNY479.500(CNY541.835) 10+ CNY446.230(CNY504.2399) 20+ CNY437.310(CNY494.1603) | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ CNY645.070(CNY728.9291) 5+ CNY563.860(CNY637.1618) 10+ CNY530.300(CNY599.239) 20+ CNY520.220(CNY587.8486) | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ CNY662.640(CNY748.7832) 5+ CNY580.210(CNY655.6373) 10+ CNY550.400(CNY621.952) 20+ CNY539.930(CNY610.1209) | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ CNY576.700(CNY651.671) 5+ CNY502.600(CNY567.938) 10+ CNY471.990(CNY533.3487) 20+ CNY463.020(CNY523.2126) | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | Cable with Connector | |||||
GRAYHILL | Each | 25+ CNY219.120(CNY247.6056) 50+ CNY191.780(CNY216.7114) | Optical | - | - | 16 Detents | Vertical | With Push Switch | Quadrature | - | - | - | 1000000 | - | - | - | 6.32mm | - | 5.25V | -40°C | - | - | Solder Pin | |||||
Each | 25+ CNY377.820(CNY426.9366) | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+ CNY487.690(CNY551.0897) | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
GRAYHILL | Each | 25+ CNY394.250(CNY445.5025) 50+ CNY386.870(CNY437.1631) 100+ CNY379.490(CNY428.8237) | - | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | - | 62D Series | - | 1000000 | - | D Type Flatted End | - | - | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||