Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62A22-01-060CCopy
Manufacturer Standard Lead Time14 weeks
Order Code4542814
Product Range62A Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.720 (CNY664.1236) |
| 5+ | CNY518.810 (CNY586.2553) |
| 10+ | CNY484.450 (CNY547.4285) |
| 20+ | CNY475.230 (CNY537.0099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.72 (CNY664.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62A22-01-060CCopy
Manufacturer Standard Lead Time14 weeks
Order Code4542814
Product Range62A Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature, Push Pull
Encoder MountingPanel Mount
Product Range62A Series
Speed Range Max100rpm
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.45mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationCable with Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature, Push Pull
Product Range
62A Series
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
9.45mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Speed Range Max
100rpm
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Cable with Connector
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
