Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No61C22-01-04-02Copy
Manufacturer Standard Lead Time3 weeks
Order Code1653384
Product Range61C Series
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.490 (CNY415.2637) |
| 5+ | CNY310.170 (CNY350.4921) |
| 10+ | CNY291.950 (CNY329.9035) |
| 25+ | CNY270.910 (CNY306.1283) |
| 50+ | CNY251.260 (CNY283.9238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.49 (CNY415.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No61C22-01-04-02Copy
Manufacturer Standard Lead Time3 weeks
Order Code1653384
Product Range61C Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range61C Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The 61C22-01-04-02 is a standard Optical Encoder with tin-plated phosphor bronze board terminals and data entry pushbutton switch activated by switch shaft. The quadrature coding optical encoder has reinforced thermoplastic shaft and bushing. Optically coupled for more than a million trouble-free rotations. Compatible with CMOS, TTL and HCMOS logic. Operationally used to move display icon and input data. Used to set radio frequency, drill depth and RPM.
- 22.25° or 16 positions Angle of throw
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
61C Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9.53mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Alternatives for 61C22-01-04-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
