40 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
IC Function
Encoder Technology
Sensing Method
Supply Voltage DC Min
IC Interface Type
Interface Applications
Encoder Type
Supply Voltage DC Max
Sensing Distance
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Output Current
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Encoder Mounting
Sensor Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY969.420 (CNY1,095.4446)5+ CNY848.250 (CNY958.5225)10+ CNY783.280 (CNY885.1064)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY956.850 (CNY1,081.2405)5+ CNY837.260 (CNY946.1038)10+ CNY777.780 (CNY878.8914)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY73.630 (CNY83.2019)5+ CNY66.400 (CNY75.032)10+ CNY59.170 (CNY66.8621)50+ CNY54.450 (CNY61.5285)100+ CNY49.730 (CNY56.1949)More Pricing... | - | Optical | - | - | - | - | Incremental | - | - | - | 180LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Surface Mount | - | AEDR-8300 Series | - | 180 | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | ||||||
Each | 1+ CNY224.830 (CNY254.0579)5+ CNY206.480 (CNY233.3224)10+ CNY188.130 (CNY212.5869)50+ CNY172.960 (CNY195.4448)100+ CNY160.740 (CNY181.6362) | - | Optical | - | - | - | - | Incremental | - | - | - | 318LPI | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Surface Mount | - | AEDR-871x Series | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY98.530 (CNY111.3389)10+ CNY94.830 (CNY107.1579)25+ CNY91.130 (CNY102.9769)50+ CNY87.420 (CNY98.7846) | - | - | Reflective | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | SMD | - | - | - | Digital | - | - | Surface Mount | AEDR-8300 Series | - | - | 2Channels | - | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY117.710 (CNY133.0123)5+ CNY105.570 (CNY119.2941)10+ CNY95.820 (CNY108.2766)25+ CNY93.900 (CNY106.107)50+ CNY91.990 (CNY103.9487)More Pricing... | - | - | - | 4.5V | - | - | - | 5.5V | - | - | - | - | - | 4mA | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | ||||||
Each | 1+ CNY162.180 (CNY183.2634)5+ CNY148.310 (CNY167.5903)10+ CNY134.440 (CNY151.9172)50+ CNY130.790 (CNY147.7927)100+ CNY127.130 (CNY143.6569)More Pricing... | Incremental Linear Encoder | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 115°C | - | - | ||||||
BROADCOM | Each | 1+ CNY253.130 (CNY286.0369)5+ CNY231.120 (CNY261.1656) | - | Optical | - | - | 2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | - | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | |||||
Each | 1+ CNY21.480 (CNY24.2724)10+ CNY17.900 (CNY20.227)25+ CNY16.460 (CNY18.5998)50+ CNY15.310 (CNY17.3003)100+ CNY14.480 (CNY16.3624)More Pricing... | - | Mechanical | - | - | - | - | Incremental | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Surface Mount | - | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | ||||||
Each | 1+ CNY21.400 (CNY24.182)10+ CNY17.240 (CNY19.4812)25+ CNY15.800 (CNY17.854)50+ CNY14.790 (CNY16.7127)100+ CNY13.860 (CNY15.6618)More Pricing... | - | Mechanical | - | - | - | - | Incremental | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Surface Mount | - | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY210.070 (CNY237.3791)10+ CNY205.180 (CNY231.8534)25+ CNY202.910 (CNY229.2883)50+ CNY198.890 (CNY224.7457)100+ CNY194.880 (CNY220.2144)More Pricing... | - | Mechanical | - | - | - | - | Incremental | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Surface Mount | - | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY15.860 (CNY17.9218)10+ CNY12.810 (CNY14.4753)25+ CNY12.650 (CNY14.2945)50+ CNY12.480 (CNY14.1024)100+ CNY12.310 (CNY13.9103)More Pricing... | - | Mechanical | - | - | - | - | Incremental | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Surface Mount | - | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | ||||||
Each | 1+ CNY956.850 (CNY1,081.2405)5+ CNY837.260 (CNY946.1038)10+ CNY777.780 (CNY878.8914)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY20.110 (CNY22.7243)10+ CNY16.530 (CNY18.6789)25+ CNY15.240 (CNY17.2212)50+ CNY14.400 (CNY16.272)100+ CNY12.950 (CNY14.6335)More Pricing... | - | Mechanical | - | - | - | - | Incremental | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Surface Mount | - | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
BROADCOM | Each | 1+ CNY340.000 (CNY384.200)5+ CNY291.890 (CNY329.8357)10+ CNY273.250 (CNY308.7725)25+ CNY250.320 (CNY282.8616) | - | Optical | - | - | 2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | - | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | |||||
Each | 1+ CNY956.850 (CNY1,081.2405)5+ CNY837.260 (CNY946.1038)10+ CNY777.780 (CNY878.8914)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 512CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY956.850 (CNY1,081.2405)5+ CNY837.260 (CNY946.1038)10+ CNY777.780 (CNY878.8914)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||
Each | 1+ CNY12.590 (CNY14.2267)10+ CNY12.160 (CNY13.7408) | - | Mechanical | - | - | - | - | Incremental | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Surface Mount | - | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | ||||||
Each | 1+ CNY976.720 (CNY1,103.6936)5+ CNY854.620 (CNY965.7206)10+ CNY786.460 (CNY888.6998)50+ CNY770.360 (CNY870.5068) | - | Optical | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | Absolute | - | - | - | 1024CPR | - | - | - | - | - | QFN | 40Pins | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||||