
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.850 (CNY1,081.2405) |
| 5+ | CNY837.260 (CNY946.1038) |
| 10+ | CNY777.780 (CNY878.8914) |
| 50+ | CNY770.360 (CNY870.5068) |
Product Information
Product Overview
AR25-AB1B-A13T is a smart programmable 25bit reflective absolute single-turn encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders. In addition, the AR25 also provides differential analogue sine/cosine or digital incremental ABIUVW signals with configurable CPRs and pole-pairs. BiSS-C protocols consist of BiSS-C, encoder serial link (ESL), RS-485, synchronous serial interface (SSI), and serial peripheral interface (SPI 4-wire). Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor and linear actuator, through-shaft motor, gear motor and speed reducer.
- Supports integration with proprietary battery-less energy harvesting multi-turn (EHMT) solution
- Multi-turn solution like gear-based and battery back-up are supported by dedicated MT interface port
- Operating temperature range from -40°C to 125°C, suitable for most industrial applications
- AR25 ASIC + code wheel hub 512CPR 8-mm through-hole, BiSS-C protocols
- State-of-the-art auto-calibration feature that ease customer’s integration into their end systems
- ASIC supports dual-mode operating voltages of either 3.3V or 5V
Technical Specifications
4 Wire, BiSS-C, RS485, SPI, SSI
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
512CPR
-
40Pins
BiSS-C, ESL, RS485, SSI, SPI
AR25 Series
-
-
-
5.5V
125°C
Solder
Optical
Absolute
-
QFN
-
Surface Mount
-
-
-
3V
-40°C
IP50
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
