
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.000 (CNY384.200) |
| 5+ | CNY291.890 (CNY329.8357) |
| 10+ | CNY273.250 (CNY308.7725) |
| 25+ | CNY250.320 (CNY282.8616) |
Product Information
Product Overview
AR25-AS01 is a programmable absolute encoder IC with ABI/UVW output. This series is a miniature absolute encoder ASIC designed to cater to the growing demand of space-constrained applications. AR25 encoder is a one-chip solution that has the flexibility to cater for variable overall diameters, ranging from 30mm to 60mm. AR25 also supports through-hole solutions up to 30mm in diameter. It also supports integration with Broadcom’s proprietary battery-less energy harvesting multi-turn (EHMT) solution. Alternatively, other multi-turn solutions like gear based and battery back-up are also supported via a dedicated MT interface port. Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, linear actuator.
- 25bit absolute up to 60-mm SSI/SPI/485/ESL 100pcs
- Miniature absolute encoder ASIC in surface mount QFN package is 6mm x 6mm
- User-programmable resolution, built-in temperature sensor
- User-programmable incremental output (ABI) resolution ranging from 1 to 2^20 CPR
- High temperature range of -40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Built-in line transceiver for protocol with selectable drivability strength
- Differential output for ABI and UVW
- State-of-the-art auto-calibration feature that eases customers' integrations into their end systems
- Optical radius (ROP) flexibility, blind-hollow or through shaft applications
Technical Specifications
Optical
Absolute
-
QFN
40Pins
ESL, RS485, SSI, SPI
AR25 Series
-
-
-
5.5V
125°C
Solder
2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
-
-
-
Surface Mount
-
-
-
3V
-40°C
IP50
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
