Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Overview
FS12810 is a direct-reading series FS flowmeter. It offers visual flow rate indication and an adjustable flow alarm to close AC electrical circuits, trigger warning lights, or activate other process control equipment. Spring-retained movable piston design allows installation in any position. Typical applications include chemical processing, waste water processing, process control, lubrication systems, solar systems, drain lines and pump testing.
- Flowmeter with flow limit switch
- Range from 4.0 to 28GPM (20 to 100LPM)
- 1" male NPT (polysulfone)
- 325psi (22.4bar) pressure limits
- Supply voltage of 115VAC, 140VAC maximum
- On-state current of 0.02 to 1.0A AC
- Calibrated at 1.0 specific gravity at 70°F (21°C)
Technical Specifications
Product Range
FS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155