打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
产品概述
FS12810 is a direct-reading series FS flowmeter. It offers visual flow rate indication and an adjustable flow alarm to close AC electrical circuits, trigger warning lights, or activate other process control equipment. Spring-retained movable piston design allows installation in any position. Typical applications include chemical processing, waste water processing, process control, lubrication systems, solar systems, drain lines and pump testing.
- Flowmeter with flow limit switch
- Range from 4.0 to 28GPM (20 to 100LPM)
- 1" male NPT (polysulfone)
- 325psi (22.4bar) pressure limits
- Supply voltage of 115VAC, 140VAC maximum
- On-state current of 0.02 to 1.0A AC
- Calibrated at 1.0 specific gravity at 70°F (21°C)
技术规格
产品范围
FS Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.272155
