54 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,657.570 (CNY1,873.0541) |
Product Information
Product Overview
LF 1010-S is a current transducer. It is used for the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is approved by EN 50155: 2021, EN 50124-1: 2017, EN 50121-3-2: 2016, IEC 62497-1: 2010, IEC 61010-1: 2010, UL 508: 2013. It is used in applications such as windmill inverters, single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations.
- Bipolar and insulated current measurement
- Closed loop (compensated) current transducer
- Current output, panel mounting
- Connection to secondary circuit on Molex Mini-Fit Jr 5566 with gold plated pin
- Shield between primary and secondary connected on -UC
- High accuracy, very low offset drift over temperature
- Supply voltage range from ±14.25V to ±25.2V, IPN = 1000A
- Sensitivity error is 0.15% maximum, linearity error is 0.15% of IP N maximum
- Frequency bandwidth is 200KHz typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current
-14.25V
AC / DC / Pulsed
-2.7kA to 2.7kA
0.5µs
0.4%
-40°C
LF1010 Series
± 14.25V to ± 25.2V
25.2V
± 0.4%
Closed Loop, Hall Effect
1kA
Panel Mount
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate