Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.540 (CNY241.3002) |
| 5+ | CNY199.010 (CNY224.8813) |
| 10+ | CNY192.490 (CNY217.5137) |
| 25+ | CNY189.440 (CNY214.0672) |
| 50+ | CNY186.390 (CNY210.6207) |
| 100+ | CNY182.670 (CNY206.4171) |
| 500+ | CNY178.940 (CNY202.2022) |
Product Information
Product Overview
The LA 25-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 25A
- 0.5% accuracy
- Primary current measuring range is ±36A
- Supply voltage is ±15V
- Conversion ratio is 1-2-3-4-5 : 1000
- Secondary nominal rms current is 25mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Technical Specifications
Current
14.25V
AC / DC / Pulsed
0.5%
Open Loop, Hall Effect
25A
Through Hole
85°C
No SVHC (25-Jun-2025)
± 15V
15.75V
-36A to 36A
-36A to 36A
1µs
0.5%
-40°C
LA25NP Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate