Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 205-SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2146844
Product RangeLA205 Series
Your Part Number
2 In Stock
60 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.490 (CNY832.2337) |
| 5+ | CNY712.350 (CNY804.9555) |
| 10+ | CNY689.800 (CNY779.474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.49 (CNY832.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 205-SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2146844
Product RangeLA205 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-300A to 300A
Accuracy0.8%
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current200A
Accuracy %0.8%
Secondary Signal Type100mA
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeLA205 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LA 205-S is a 200A Current Transducer for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Accuracy
0.8%
Current Sensor Technology
Closed Loop, Hall Effect
Accuracy %
0.8%
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-300A to 300A
Current Measuring Range AC
-300A to 300A
Primary Current
200A
Secondary Signal Type
100mA
Operating Temperature Min
-10°C
Product Range
LA205 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11