Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.210 (CNY397.9973) |
| 5+ | CNY329.100 (CNY371.883) |
| 10+ | CNY322.520 (CNY364.4476) |
Product Information
Product Overview
The LA 125-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LA series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Printed circuit board mounting
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Closed Loop
12V
AC / DC / Pulsed
0.8%
Closed Loop, Hall Effect
125A
Through Hole
85°C
No SVHC (25-Jun-2025)
± 12V to ± 15V
15V
-200A to 200A
-200A to 200A
1µs
0.6%
-40°C
LA125 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate