Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHTR 50-SBCopy
Manufacturer Standard Lead Time18 weeks
Order Code4486647
Product RangeHTR Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.580 (CNY1,139.6954) |
| 5+ | CNY975.510 (CNY1,102.3263) |
| 10+ | CNY944.630 (CNY1,067.4319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.58 (CNY1,139.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHTR 50-SBCopy
Manufacturer Standard Lead Time18 weeks
Order Code4486647
Product RangeHTR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 2%
Current Measuring Range DC-100A to 100A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-100A to 100A
Primary Current50A
Secondary Signal Type± 4V
Accuracy %2%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHTR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HTR 50-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed,..., with galvanic separation between the primary circuit and the secondary circuit. Applications includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), electrical chemistry, chopper, battery supplied applications. Industrial application domain.
- 50A primary nominal RMS current, ±100A primary current, measuring range
- Open loop Hall effect transducer
- Busbar mounting or panel mounting
- Insulating plastic case recognized according to UL 94-V0
- Low power consumption, split core easy for mounting
- High insulation between the primary and the secondary circuit
- Through-hole, no insertion losses
- Supply voltage (±5%) range from ±12 to 15V, 20mA current consumption (max)
- Frequency bandwidth (-1dB) is 10KHz
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-100A to 100A
Current Measuring Range AC
-100A to 100A
Secondary Signal Type
± 4V
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Accuracy
± 2%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
50A
Accuracy %
2%
Operating Temperature Min
-10°C
Product Range
HTR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08