Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHTB 100-TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code1961158
Product RangeHTB Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.920 (CNY197.6596) |
| 10+ | CNY157.690 (CNY178.1897) |
| 25+ | CNY155.200 (CNY175.376) |
| 50+ | CNY152.700 (CNY172.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.92 (CNY197.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHTB 100-TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code1961158
Product RangeHTB Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 1%
Current Measuring Range DC-300A to 300A
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current100A
Response Time3µs
Accuracy %1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeHTB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HTB100-TP is a 100A Current Transducer with voltage output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).
- Hall effect measuring principle
- 2500V Isolation test voltage
- Low power consumption
- Primary bus bar
- Small size and space saving
- Only one design for wide current ratings range
- High immunity to external interference
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-300A to 300A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3µs
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-300A to 300A
Primary Current
100A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HTB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019