100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.450 (CNY124.8085) |
| 5+ | CNY102.930 (CNY116.3109) |
| 10+ | CNY99.560 (CNY112.5028) |
Product Information
Product Overview
HO 60-NP-0100 is a HO-NP series current transducer for the electronic measurement of current DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications, combiner box and solar inverter on DC side of the inverter (MPPT).
- Open loop multi-range current transducer
- Voltage output
- Single power supply of +5V
- Over-current detect 2.93 × IPN (peak value)
- EEPROM control
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for THT PCB mounting
- Factory calibrated
Technical Specifications
Voltage
4.5V to 5.5V
5.5V
-150A to 150A
-150A to 150A
60A
2.5V
-40°C
HO-NP Series
4.5V
AC / DC / Pulsed
± 1.4%
Open Loop, Hall Effect
2.5µs
1.4%
Through Hole
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate