Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.580 (CNY167.8954) |
| 10+ | CNY133.940 (CNY151.3522) |
| 25+ | CNY131.820 (CNY148.9566) |
| 50+ | CNY129.700 (CNY146.561) |
| 100+ | CNY127.110 (CNY143.6343) |
| 500+ | CNY124.520 (CNY140.7076) |
Product Information
Product Overview
LAH 25-NP is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary circuit (high power) and secondary circuit (electronic circuit). It is used in applications such as AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Closed loop (compensated) current transducer using the hall effect
- Printed circuit board mounting, insulated plastic case recognized according to UL-94-V0
- Excellent accuracy, very good linearity, low temperature drift
- Optimized response time, wide frequency bandwidth, wide insertion losses
- High immunity to external interference, current overload capability
- Supply voltage range from ±12V to 15V
- Primary nominal current rms is 25A, offset current is ±0.15mA maximum at (TA = 25°C)
- Frequency bandwidth (-1dB) is 200KHz, linearity error is 0.15%
- Ambient operating temperature range from -25°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Closed Loop
AC / DC / Pulsed
Closed Loop, Hall Effect
0.3%
-25°C
LAH Series
± 12V to ± 15V
0.3%
25A
Through Hole
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate