Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.800 (CNY121.814) |
| 10+ | CNY96.800 (CNY109.384) |
| 25+ | CNY93.630 (CNY105.8019) |
| 50+ | CNY92.150 (CNY104.1295) |
| 100+ | CNY90.660 (CNY102.4458) |
| 500+ | CNY88.850 (CNY100.4005) |
| 1000+ | CNY87.040 (CNY98.3552) |
Product Information
Product Overview
HO 150-NP-0100 is a HO-NP series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, solar inverter on DC side of the inverter (MPPT).
- EN 50178: 1997, IEC 61010-1: 2010, IEC 61326-1: 2012, UL 508: 2010 standards
- Open loop multi-range current transducer, voltage output, factory calibrated
- Single power supply +5V, over-current detect 2.93 × IPN (peak value)
- EEPROM control, galvanic separation between primary and secondary circuit
- Low power consumption, compact design for THT PCB mounting
- Low offset drift, over-drivable Vref, 8mm creepage /clearance, fast response
- Primary nominal rms current is 150A typ at TA = 25°C, UC = +5V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL = 10kohm
- Frequency bandwidth (-3dB) is 350kHz typ at TA = 25°C, UC = +5V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Voltage
4.5V
AC / DC / Pulsed
± 1.15%
Open Loop, Hall Effect
150A
2.5V
-40°C
HO-NP Series
4.5V to 5.5V
5.5V
-360A to 360A
-360A to 360A
2.5µs
1.15%
Through Hole
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate