Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBH1680FVC-TR
Order Code2748656
Technical Datasheet
Sensor Output TypeCurrent
Sensor TypeAmbient Light Sensor IC
Wavelength of Peak Sensitivity530nm
Output InterfaceAnalog
Wavelength530nm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleWSOF
Sensor Case / PackageWSOF
No. of Pins5Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Current
Wavelength of Peak Sensitivity
530nm
Wavelength
530nm
Supply Voltage Max
5.5V
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Ambient Light Sensor IC
Output Interface
Analog
Supply Voltage Min
2.4V
Ambient Light Sensor Case Style
WSOF
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535